Skip to content

Panasonic Electronic Components ELL6SH331M

ELL6S Series Wire-wound SMD Inductor 330 uH +/-20% 330mA Idc

Mfr. Part #: ELL6SH331M / RS Stock #: 70068791

Panasonic Electronic Components

Panasonic Electronic Components ELL6SH331M

Mfr. Part #: ELL6SH331M
RS Stock #: 70068791

Description

ELL6S Series Wire-wound SMD Inductor 330 uH +/-20% 330mA Idc

Out of Stock

Price

Qty.

Standard Price

5

$0.54782

25

$0.52043

50

$0.49304

500

$0.46565

1250

$0.43826

5000

$0.41087

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
0.33 A
DC Resistance
1.36 Ohms
Inductance
330 μH MuH
Series
Termination
SMD
Test Frequency
100 kHz
Tolerance
0.2 %
Type
Choke