Skip to content

Panasonic Electronic Components EEUFR0J331

330uF 6.3V dc ALUM Electrolytic Cap,FR Radial Series 5000h 6.3(Dia.)x11.2mm

Mfr. Part #: EEUFR0J331 / RS Stock #: 70349197

Panasonic Electronic Components

Panasonic Electronic Components EEUFR0J331

Mfr. Part #: EEUFR0J331
RS Stock #: 70349197

Description

330uF 6.3V dc ALUM Electrolytic Cap,FR Radial Series 5000h 6.3(Dia.)x11.2mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$0.20268

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 6.3 x L 11.2 mm
Element Material
Aluminum Electrolytic
Termination
Radial Leads
Tolerance
20% %
Voltage Rating
6.3 VDC