Skip to content

Panasonic Electronic Components EEU-ED2C680

Capacitor,Alum Lytic,Cap 68 uF,Tol 20%,Vol-Rtg 160 VDC,Radial,12.5x20,Bulk

Mfr. Part #: EEU-ED2C680 / RS Stock #: 70257124

Panasonic Electronic Components

Panasonic Electronic Components EEU-ED2C680

Mfr. Part #: EEU-ED2C680
RS Stock #: 70257124

Description

Capacitor,Alum Lytic,Cap 68 uF,Tol 20%,Vol-Rtg 160 VDC,Radial,12.5x20,Bulk

In Stock:

485

Price

Qty.

Standard Price

2

$1.10

10

$1.01

20

$0.97

200

$0.88

500

$0.83

1000

$0.72

Additional Inventory

Minimum Qty: 2
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
68 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.492 x L 0.787 in ; Dia. 12.5 x L 20 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
10000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.95 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
160 VDC

Overview

Features:
  • Capacitance Range: 10 ?F to 330 ?F
  • Voltage Range: 160 VDC to 450 VDC
  • Endurance: 105°C, 8000 to 10000 Hours
  • Temperature Range: -25°C to +105°C
  • Tolerance: ±20%
  • High Ripple Current (at High Frequency)