Skip to content

Panasonic Electronic Components EEE-TG1H220P-T/R

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x6.2,Tape&Reel

Mfr. Part #: EEE-TG1H220P-T/R / RS Stock #: 70256940

Panasonic Electronic Components

Panasonic Electronic Components EEE-TG1H220P-T/R

Mfr. Part #: EEE-TG1H220P-T/R
RS Stock #: 70256940

Description

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x6.2,Tape&Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.41055

5000

$0.39002

10000

$0.3695

100000

$0.34897

250000

$0.32844

1000000

$0.30791

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
E
Case Size
Dia. 0.315 x L 0.244 in ; Dia. 8 x L 6.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
1.6 Ohms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.08 A
Termination
SMD
Tolerance
20% %
Voltage Rating
50 VDC

Overview

Features:
  • Capacitance Range: 10 ?F to 4700 ?F
  • Voltage Range: 10 VDC to 100 VDC
  • Endurance: 125°C, 1000 Hours to 2000 Hours
  • Temperature Range: -40°C to +125°C
  • Tolerance: ±20%
  • Miniaturized: (40% Less Than TA Series)
  • Low ESR (Low Temp)