Skip to content

Panasonic Electronic Components ECH-U1C332GX5-T/R

Capacitor,PPS Metallized,Cap 3300 pF,Tol 2%,Vol-Rtg 16 VDC,SMT,0805,Tape&Reel

Mfr. Part #: ECH-U1C332GX5-T/R / RS Stock #: 70259848

Panasonic Electronic Components

Panasonic Electronic Components ECH-U1C332GX5-T/R

Mfr. Part #: ECH-U1C332GX5-T/R
RS Stock #: 70259848

Description

Capacitor,PPS Metallized,Cap 3300 pF,Tol 2%,Vol-Rtg 16 VDC,SMT,0805,Tape&Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3000

$0.17162

6000

$0.15961

12000

$0.14852

Additional Inventory

Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
3300 pF
Capacitance Range
0 to 9999 pF
Case Code
J1
Case Size
0805 ; 2012
Element Material
Polyphenylene Sulphide Metallized
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Packaging
Tape & Reel
Special Features
Stacked
Termination
SMD
Tolerance
2% %
Voltage Rating
16 VDC

Overview

Features:
  • Capacitance Range: 0.0001 ?F to 0.22 ?F
  • Voltage Range: 16 VDC and 50 VDC
  • Temperature Range: -55°C to +125°C
  • Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
  • Small in Size
  • For Reflow Soldering