Skip to content

Panasonic Electronic Components DS1E-S-DC5V

Relay, 2 A AC/DC (Switching),3 A AC/DC (Carrying), Amber Sealed Type, 1 Form C

Mfr. Part #: DS1E-S-DC5V / RS Stock #: 70158604

Panasonic Electronic Components

Panasonic Electronic Components DS1E-S-DC5V

Mfr. Part #: DS1E-S-DC5V
RS Stock #: 70158604

Description

Relay, 2 A AC/DC (Switching),3 A AC/DC (Carrying), Amber Sealed Type, 1 Form C

In Stock:

42

Price

Qty.

Standard Price

1

$6.82

10

$6.62

25

$6.48

50

$6.34

100

$6.21

250

$6.00

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
5 VDC
Contact Form
SPDT
Contact Material
Gold-Clad Sliver
Contact Voltage Rating
30 VDC
Control Voltage
5 V
Current Rating
2 A
Dielectric Rating
100 Megohms @ 500 VDC bits
Function
Sensitive
Latch Type
Single Side Stable
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
5
Power Rating
125 VA ; 60 W
Primary Type
Signal Relays
Product Description
Suitable for use in difficult environments epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. Can be used with automatic solder and automatic wash systems. Automatic soldering and automatic washing can be carried out once the parts are mounted on PC boards. Gold-clad twin contacts ensure high reliability highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. Polarized magnetic circuits realize resistance to shock and vibration high-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration. DIL terminal array enables use of IC sockets. Widening scope of application with multicontact latching. In addition to single side stable types, you can take advantage of the memory of functions of convenient 1 coil or 2 coil latching relays. Telecommunications, measuring devices, office equipment, computers and related equipment, DS relays are also recommended for a broad range of applications including business devices, audio systems, and industrial equipment.
Product Header
DS Series Miniature Relays
Relay Type
Electromechanical
Standards
UL, CSA
Termination
PCB
Voltage Rating
30 V

Overview

Highly Sensitive Miniature Relays, 220 VDC/250 VAC
  • High sensitivity ?High switching capacity: 60 W, 125 VA ?High breakdown voltage: 1500 V FCC surge between open contacts, 1000 VAC between open contacts ?Bifurcated contacts are standard