Skip to content

Panasonic Electronic Components CR2450

Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3VDC,620mAh,CR

Mfr. Part #: CR2450 / RS Stock #: 70196806

Panasonic Electronic Components

Panasonic Electronic Components CR2450

Mfr. Part #: CR2450
RS Stock #: 70196806

Description

Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3VDC,620mAh,CR

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

676

Price

Qty.

Standard Price

1

$1.43

Additional Inventory

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
COMP-33 PANA
Battery Voltage
3 V (Nom.) V
Capacity
620 mAh
Chemical System
Lithium Manganese Dioxide
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-30 °C
NEDA Number
5029LC
Operating Temperature
-22 to 140 °F
Primary Type
Non-Rechargeable
Product Header
CR Series Coin Type Lithium-Manganese Dioxide Battery
Shelf Life
10 yrs
Tab Type
Coin/Button Batteries
Termination
Pressure Contact
Voltage Rating
3 V
Weight
0.106 oz

Overview

Panasonic CR Series Batteries:

Panasonic was the first company in the world to develop and commence the mass production of lithium cells. These cells are available in Cylindrical, Coin and Pin Type. These batteries can be circuit board mountable or mounted into a battery holder. Panasonic Batteries are an answer to all of your Industrial device needs. Panasonic made replacement batteries can be the solution for your PLC (programmable Logic Controllers) needs. These batteries are at the heart of the factory control network which accurately monitor and control various industrial equipment. These batteries are non-rechargeable primary lithium cells.

Panasonic is a leader in consumer based primary lithium batteries also. These batteries are used in multiple applications from cameras to flashlights. Let us not forget that Panasonic has a line of quality alkaline cells, aa, aaa, c, d, and 9 volts. Panasonic has a full line of Sealed Lead Acid Batteries, available in both 6 volt and 12 volt. Capacities range from 1.3 Ah to 28 Ah.


Applicationss:
  • Memory backup
  • Plc’s
  • Main power
  • UPS backup
  • Board mountable
  • Aerospace
  • Military
  • Transportation
  • Voting machines
  • Laser
  • Hospital
  • Photographic
  • Flashlights
  • Cordless Phones
  • Remote Controls
  • General Use