Skip to content

Panasonic Electronic Components CR2032-HFN

Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3 VDC,225mAh

Mfr. Part #: CR2032-HFN / RS Stock #: 70196910

Panasonic Electronic Components

Panasonic Electronic Components CR2032-HFN

Mfr. Part #: CR2032-HFN
RS Stock #: 70196910

Description

Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3 VDC,225mAh

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Out of Stock

Price

Qty.

Standard Price

1

$1.84

Additional Inventory

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
COMP-32-2C PANA
Battery Voltage
3 V
Capacity
225 mAh
Chemical System
Lithium Manganese Dioxide
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-30 °C
NEDA Number
5004LC
Operating Temperature
-30 to 60 °C
Primary Type
Non-Rechargeable
Product Header
CR Series Coin Type Lithium-Manganese Dioxide Battery
Series
CR Series
Size
Coin/Button in
Tab Type
Coin/Button Batteries
Termination
PCB Thru-Hole
Voltage Rating
3 V
Weight
0.45 lb

Overview

Panasonic CR Series Batteries:

Panasonic was the first company in the world to develop and commence the mass production of lithium cells. These cells are available in Cylindrical, Coin and Pin Type. These batteries can be circuit board mountable or mounted into a battery holder. Panasonic Batteries are an answer to all of your Industrial device needs. Panasonic made replacement batteries can be the solution for your PLC (programmable Logic Controllers) needs. These batteries are at the heart of the factory control network which accurately monitor and control various industrial equipment. These batteries are non-rechargeable primary lithium cells.

Panasonic is a leader in consumer based primary lithium batteries also. These batteries are used in multiple applications from cameras to flashlights. Let us not forget that Panasonic has a line of quality alkaline cells, aa, aaa, c, d, and 9 volts. Panasonic has a full line of Sealed Lead Acid Batteries, available in both 6 volt and 12 volt. Capacities range from 1.3 Ah to 28 Ah.


Applicationss:
  • Memory backup
  • Plc’s
  • Main power
  • UPS backup
  • Board mountable
  • Aerospace
  • Military
  • Transportation
  • Voting machines
  • Laser
  • Hospital
  • Photographic
  • Flashlights
  • Cordless Phones
  • Remote Controls
  • General Use