Skip to content

Panasonic Electronic Components BR2477A/HBN

Battery,Non-Rechargeable,Coin/Button,Lithium,3 VDC,1Ah,Thru-Hole,BR Series

Mfr. Part #: BR2477A/HBN / RS Stock #: 70196971

Panasonic Electronic Components

Panasonic Electronic Components BR2477A/HBN

Mfr. Part #: BR2477A/HBN
RS Stock #: 70196971

Description

Battery,Non-Rechargeable,Coin/Button,Lithium,3 VDC,1Ah,Thru-Hole,BR Series

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Out of Stock

Price

Qty.

Standard Price

1

$3.98

5

$3.72

10

$3.54

25

$3.37

50

$3.24

100

$3.13

250

$3.07

Additional Inventory

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LITH-51A/HB
Capacity
1 Ah
Chemical System
Lithium
Operating Temperature
-40 to 125 °C
Primary Type
Non-Rechargeable
Product Header
BR Series Coin Type Lithium Battery
Series
BR Series
Size
Coin/Button in
Tab Type
Coin/Button Batteries
Termination
PCB Thru-Hole
Voltage Rating
3 V
Weight
8 g

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • Temperature Range : -40°C to 125°C