Skip to content

Orion Fans OD172SAPL-24HTB

Fan;DC;172X38;24V;Terminals;225CFM

Mfr. Part #: OD172SAPL-24HTB / RS Stock #: 70859430

Orion Fans

Orion Fans OD172SAPL-24HTB

Mfr. Part #: OD172SAPL-24HTB
RS Stock #: 70859430

Description

Fan;DC;172X38;24V;Terminals;225CFM

In Stock:

5

Price

Qty.

Standard Price

1

$85.16

10

$80.90

25

$76.64

50

$72.39

100

$68.13

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
225 CFM
Approximate Size
6.8 x 6.8 in ; 172 x 172 mm
Approximate Thickness
1.5 in ; 38 mm
Fan Type
DC
Termination
Terminals
Voltage Rating
24 V

Overview

Orion Fans OD127AP Series - Aluminum Frame 12, 24, 48V 127x38.5mm (5.0"x 1.5"):

All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.

Features:
  • Frame: Diecast Aluminum
  • Life Expectancy (L10): Ball - 60,000 hrs (45C)
  • Impeller: PBT, UL94V-O plastic
  • Connection: 2x Lead wires or terminals
  • Motor: Brushless DC, auto restart, impedance and polarity protected
  • Bearing System: Dual Ball bearing
  • PWM Input (Manual Speed Control) Sleeve bearing
  • Insulation Resistance: 10Mohm between leadwire and frame (500VDC)
  • Dielectric Strength: 1 second at 500 VAC, max leakage - 500 MicroAmp
  • Storage Temperature: -30C ~ +90C

  • Available Options:
  • Tachometer (FG)
  • Alarm (RD)
  • Thermal Speed Control
  • (Thermistor)
  • Temperature Sensor