Orion Fans OA109AP-11-2WB
AC Fan, 115V, 120x120x38mm, 71CFM, 11W, 35dBA, 2300RPM, Wire Leads
Mfr. Part #: OA109AP-11-2WB / RS Stock #: 70103485
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.46
10
$20.39
25
$19.31
50
$18.24
100
$17.17
250
$16.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
71 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
35 dBA
Power Rating
11 W
Rotation
CCW Degree(s)
Special Features
All Metal
Speed
2300 RPM
Static Pressure
0.24 in H2O (59.8 Pa) Pa
Termination
Wire Leads
Voltage Rating
115 V
Weight
1.12 lb
Overview
Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
Aluminum Die Cast Frames
Low Noise
60,000 Hour Life Expectancy
UL, cUL, TÜV, and VDE Standards
Super Efficient
Exceptional Value
Features: