Orion Fans M120-45
Filter Media, 115.8 x 115.8 x 3.3 mm, 45 PPI Filter
Mfr. Part #: M120-45 / RS Stock #: 70103757
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.69
2
$0.66
3
$0.62
4
$0.59
5
$0.55
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Filter Type
45 PPI Filter
For Use With
115 mm Fans
Material
Polyurethane Foam
Primary Type
Fan Accessories
Thickness
3.3 mm
Type
Fan Filter Media
Overview
Retainer. Plastic UL 94V-0. Easy to install, no need to remove fan or guard. Designed for low air resistance. Media. PU foam 30 or 45 PPI. Easy and simple to clean and change. Reduces external fan noise. Guard. Plastic UL 94V-0 UL 0.25" spacing (6.3 mm). Decreases noise level while minimizing low air restriction.
Features:
Available in Sizes from 40-172 mm
Snap-On Feature Makes Changing Media Easy
Quick and Easy Installation
Custom Designs on Request
Features: