Skip to content

Opto 22 SNAP-ODC5MA

Module,Output,Digital,5 to 60,Sup-V 5VDC,50mA Cur-In,SNAP Series Series,4000V

Mfr. Part #: SNAP-ODC5MA / RS Stock #: 70134086

Opto 22

Opto 22 SNAP-ODC5MA

Mfr. Part #: SNAP-ODC5MA
RS Stock #: 70134086

Description

Module,Output,Digital,5 to 60,Sup-V 5VDC,50mA Cur-In,SNAP Series Series,4000V

In Stock:

3

Price

Qty.

Standard Price

1

$184.55

5

$175.32

10

$171.63

25

$166.09

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Data Acquisition ; Testing ; Energy Management ; Automation ; Monitoring
Connection to Host
Backplane
Contact Form
Reed Relay
Dimensions
0.00 in W X 3.25 in L X 0.20 in D
For Use With
SNAP PAC System
Input Current
2 A A
Input Resistance
220 Ohms
Isolation Voltage
4000 V
Leakage Current
1 mA @ 60 VDC uA
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Module Type
Output
Mounting Type
DIN Rail Mount
Number of Channels
4
Number of IO Ports
4
Number of Outputs
4
Operating Temperature
0 to 70 °F
Operating Voltage
5 to 48 V
Output
5 to 60 VDC
Output Current
50 mA
Output Type
Digital
Primary Type
Output
Product Header
Snap Digital Output Module
Range Output
5 to 60 VDC
Special Features
Optical Isolation
Standards
UL Listed, CE Marked
Supply Voltage
5 VDC
Temperature Operating Range
0 to +70 °C
Turn Off Time
100 μS
Turn On Time
100 μs

Overview

220 Ohms Input Resistance, 0 to +70°C Operating Temperature, Snap Digital Output Modules
  • Four channels per module ?Convenient pluggable wiring terminals
    These output modules are used to switch up to four separate AC or DC loads. Output modules that are fused use a standard fuse with a convenient handle for easy replacement. The dry contact modules allow switching of low power signals where signal integrit