Skip to content

Opto 22 SNAP-AITM-I

I/O Module, 5 VDC @ 170 mA, 2 Channels, 23 ms, 100 Megohms, 0 to degC

Mfr. Part #: SNAP-AITM-I / RS Stock #: 70134074

Opto 22

Opto 22 SNAP-AITM-I

Mfr. Part #: SNAP-AITM-I
RS Stock #: 70134074

Description

I/O Module, 5 VDC @ 170 mA, 2 Channels, 23 ms, 100 Megohms, 0 to degC

In Stock:

73

Price

Qty.

Standard Price

1

$495.30

5

$470.54

10

$460.63

25

$445.77

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring
Connection to Host
Backplane
Dimensions
0.00 in W X 3.25 in L X 0.20 in D
For Use With
SNAP PAC System
Input
-75 to 75 ; -150 to 150 mV
Input Current
200 mA A
Input Resistance
100 MOhms
Input Type
Analog
Isolation Voltage
4000 V ; 1500 V
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Module Type
Input
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
2
Number of Inputs
2
Number of IO Ports
2
Operating Temperature
0 to 70 °C
Primary Type
I/O
Product Header
SNAP Isolated Analog Input Module
Response Time
23 ms
Special Features
Optical Isolation ; Transformer Isolation
Standards
UL, CSA, CE Certified
Supply Voltage
5 VDC
Temperature Operating Range
0 to 70 °C

Overview

Snap Analog Input Modules, 5 VDC @ 170 mA, 0 to 70 °C
  • Rugged packaging ?Convenient pluggable wiring ?Out of range indication ?Accepts upto 14 AWG wire
    The SNAP-AIMA module with 2 channels provide an input range of -20mA to +20mA. The four-channel module can be used only with SNAP Ultimate, SNAP Ethernet, and SNAP Simple brains. These modules do not supply loop excitation current. Since all inputs share a common reference, the module must be installed at the beginning or end of a typical 4 to 20mA loop.