Skip to content

OptiFuse TCD-1.6A

Fuse, IEC, 5 x 20mm, Ceramic, Slow-Blow, 250V, 1.6A

Mfr. Part #: TCD-1.6A / RS Stock #: 74256372

OptiFuse

OptiFuse TCD-1.6A

Mfr. Part #: TCD-1.6A
RS Stock #: 74256372

Description

Fuse, IEC, 5 x 20mm, Ceramic, Slow-Blow, 250V, 1.6A

In Stock:

88

Price

Qty.

Standard Price

1

$1.32

5

$1.25

10

$1.19

50

$1.12

100

$1.06

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
TCD-1.6A
Approvals
cURus, IEC 60127
Current Rating
1.6 A
Dimensions
0.79 in H X 0.20 in W X 0.20 in L
Fuse Type
Cartridge, Ceramic
Mounting Type
Requires Holder
Operating Temperature
-55 - 125 °C
Speed
Slow Blow sec
Voltage Rating
250 V
Weight
0.0029 lbs

Overview

20mm long and 5mm in diameter, this fuse is time lag with a ceramic body and is designed to meet European IEC standards (as well as being UL Recognized). Available with or without axial leads
Time lag fuses are commonly used in applications where high but harmless inrush currents are needed for brief periods, such as with alternators. This fuse prevents nuisance tripping and opens only when an overcurrent sustains in a circuit.
Well suited for applications where high currents may occur due to the strong nature of the ceramic material.