Skip to content

OptiFuse FSH-125mA

Fuse, 1AG (1/4 x 5/8 in.), Fast-Acting, 250V, 125mA

Mfr. Part #: FSH-125mA / RS Stock #: 74255421

OptiFuse

OptiFuse FSH-125mA

Mfr. Part #: FSH-125mA
RS Stock #: 74255421

Description

Fuse, 1AG (1/4 x 5/8 in.), Fast-Acting, 250V, 125mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.37579

10

$0.357

25

$0.33821

50

$0.31942

100

$0.30063

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FSH-125mA
Current Rating
0.125 A
Dimensions
0.63 in H X 0.25 in W X 0.25 in L
Voltage Rating
250 V
Weight
0.00315 lbs

Overview

General purpose fuse, available in 32V and 125V ratings. Built of glass and with a fast acting design to open immediately during overcurrent events. 1/4" x 5/8" (sometimes called 1AG) fuse. The fuse size is constant for all amperage ratings, making it easy to replace the fuse in a one-size-fits-all fuse holder.