OptiFuse ANR-I-7.5A
Automotive Fuse, Standard Blade, LED Indicator, 32V, 7.5A
Mfr. Part #: ANR-I-7.5A / RS Stock #: 74254113
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.51
5
$1.43
10
$1.36
50
$1.28
100
$1.21
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ANR-I-7.5A
Approvals
ISO, SAE
Color
Brown
Current Rating
7.5 A
Dimensions
0.75 in H X 0.20 in W X 0.76 in L
Fuse Type
Automotive
Mounting Type
Requires Holder
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Voltage Rating
32 V
Weight
0.0034 lbs
Overview
Standard blade fuse style that is interchangeable with ATO? and ATC?, provided the amperage rating is the same.
Comes with LED indication that illuminates when the fuse has opened, conveniently shortening response times by pinpointing which device needs replacement.
Designed with industry-standard color coding for easy amperage identification.