Skip to content

OptiFuse ACBP-H-25C

Automotive Circuit Breaker, Auto Reset, Color Coded, 32V, 25A

Mfr. Part #: ACBP-H-25C / RS Stock #: 74253896

OptiFuse

OptiFuse ACBP-H-25C

Mfr. Part #: ACBP-H-25C
RS Stock #: 74253896

Description

Automotive Circuit Breaker, Auto Reset, Color Coded, 32V, 25A

In Stock:

25

Price

Qty.

Standard Price

1

$4.91

5

$4.76

10

$4.66

50

$4.57

100

$4.47

250

$4.32

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Automatic Reset
Alternate Mfr Part Number
ACBP-H-25C
Approvals
IP 63, SAE J1171, SAE J553
Current Rating
25 A
Dimensions
1.30 in H X 0.80 in W X 2.00 in L
Number of Poles
1
Voltage Rating
32 V
Weight
0.039 lbs

Overview

Time-saving and cost-effective solution to protect auxiliary circuits on RVs, marine craft, emergency vehicles and heavy-duty trucks.
Conforms to the SAE J553 standard for circuit breaker performance and is designed with a plastic housing that is IP63 rated for dirt, dust, and splash resistance, with optional waterproofing via an add-on sealing cover.
Designed with industry standard color coding to allow for easy amperage identification.