Optek (TT Electronics) OP830SL
Phototransistor, Photodarlington, NPN Silicon, TO-18 Dome Lens
Mfr. Part #: OP830SL / RS Stock #: 70048593
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.19
5
$2.93
10
$2.81
20
$2.55
100
$2.39
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Collector Current
15 mA
Collector to Emitter Voltage
15 V
Dark Current
100 nA
Emitter to Collector Voltage
5 V
Mounting Type
Through Hole
Package Type
TO-18
Polarity
NPN
Power Dissipation
250 mW
Priority
NPN
Voltage, Breakdown, Collector to Emitter
15 V
Overview
Optek Darlington Phototransistor
Range of NPN Silicon Photodarlington transistors from Optek offer a hermetically sealed TO-18 package. Designed with a narrow receiving angle, providing excellent on-axis coupling.
Range of NPN Silicon Photodarlington transistors from Optek offer a hermetically sealed TO-18 package. Designed with a narrow receiving angle, providing excellent on-axis coupling.