Skip to content

Optek (TT Electronics) OP593B

Op593B Ir Phototransistor, Through Hole 2-Pin TO-18 Package

Mfr. Part #: OP593B / RS Stock #: 70050096

Optek (TT Electronics)

Optek (TT Electronics) OP593B

Mfr. Part #: OP593B
RS Stock #: 70050096

Description

Op593B Ir Phototransistor, Through Hole 2-Pin TO-18 Package

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$0.73

20000

$0.70

100000

$0.66

200000

$0.62

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Collector Current
4 mA
Collector to Emitter Voltage
30 V
Dark Current
100 nA
Emitter to Collector Voltage
5 V
Mounting Type
Through Hole
Package Type
NPN
Polarity
NPN
Power Dissipation
250 W
Voltage, Breakdown, Collector to Emitter
30 V

Overview

OP593 and OP598 Series Phototransistors
The OP593 and OP598 series, from Optek Technology Inc., are a family of NPN silicon phototransistors. They are in dark blue plastic TO-18 equivalent packages. They offer a wide receiving angle in a variety of different sensitivity ranges.