Skip to content

ON Semiconductor MC79M08BDTRKG

MC79M08BDTRKG, Single Negative Voltage Regulator 500mA -8 V, 3-Pin DPAK

Mfr. Part #: MC79M08BDTRKG / RS Stock #: 70340208

ON Semiconductor

ON Semiconductor MC79M08BDTRKG

Mfr. Part #: MC79M08BDTRKG
RS Stock #: 70340208

Description

MC79M08BDTRKG, Single Negative Voltage Regulator 500mA -8 V, 3-Pin DPAK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$0.49248

100

$0.46786

500

$0.44323

1000

$0.41861

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Voltage Range
Maximum of -35 V
Mounting Type
Surface Mount
Output Current
500 mA
Output Voltage
-8 VDC

Overview

Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.