Skip to content

ON Semiconductor MC74AC74DG

MC74AC74DG Dual D Type Flip Flop IC, Complementary, 2 - 6 V, 14-Pin SOIC

Mfr. Part #: MC74AC74DG / RS Stock #: 70100520

ON Semiconductor

ON Semiconductor MC74AC74DG

Mfr. Part #: MC74AC74DG
RS Stock #: 70100520

Description

MC74AC74DG Dual D Type Flip Flop IC, Complementary, 2 - 6 V, 14-Pin SOIC

Out of Stock

Price

Qty.

Standard Price

55

$0.3294

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8062245
Function Type
D-Type
Input Type
Single Ended
Logic Family
74AC
Logic Function
D Type
Logic Type
CMOS
Maximum Operating Temperature
85 °C
Maximum Propagation Delay Time @ Maximum CL
16 ns
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Circuits
2
Number of Elements per Chip
2
Number of Pins
14
Operating Voltage Range
2 to 6 V
Package Type
SOIC
Product Header
Dual D-Type Positive Edge-TriggereD-Type Flip-Flop
Set or Reset
Set
Special Features
Positive-Edge-Triggered
Supply Current
40 μA
Supply Voltage
5 V
Temperature Operating Range
-40 to +85 °C
Triggering Type
Positive-Edge