ON Semiconductor MC14099BCPG
CMOS Logic, 8-Bit Addressable Latches, PDIP-16, Pb-Free
Mfr. Part #: MC14099BCPG / RS Stock #: 70099870
Product Specifications
Product Attribute
Attribute Value
Search
Circuit Type
Low-Power Schottky
Function Type
1-Channel, 8-Bits
Logic Family
MC140
Logic Type
CMOS
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mode
Addressable
Mounting Type
Through Hole
Number of Channels per Chip
4
Number of Elements per Chip
1
Number of Pins
16
Operating Voltage Range
3 to 18 V
Package Type
PDIP
Polarity
Non-Inverting
Product Header
8-Bit Addressable Latch
Series
4000B Series
Set or Reset
Yes
Special Features
Addressable, Serial-Input/Parallel-Output
Supply Current
600 μA
Supply Voltage
3 to 18 V
Temperature Operating Range
-55 to +125 °C