ON Semiconductor LM301ANG
Op Amp, Single, 8-Pin DIP
Mfr. Part #: LM301ANG / RS Stock #: 70100435
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
General Purpose
Bandwidth
1 MHz
Common Mode Rejection Ratio
90 dB
Input Bias Current
70 nA
Input Offset Current
3 nA
Input Offset Voltage
2 mV
Input Resistance
2 Megohms
Number of Amplifiers
Single
Package Type
PDIP-8
Power Dissipation
625 mW
Product Header
Non Compensated Single Operational Amplifier
Series
LM Amplifier Series
Slew Rate
10 V/μs
Supply Current
1.8 mA
Supply Voltage
±18 V
Temperature Operating Range
0 to +70 °C
Voltage, Output, High Level
+/-13 V
Voltage, Output, Low Level
±13 V