Skip to content

Omron Electronic Components EE-SB5-B

Sensor, PhotomicroSensor, 0.2, InfraredLED, 5 to 30 VDC, LED, PCB Mount, ABS

Mfr. Part #: EE-SB5-B / RS Stock #: 70175358

Omron Electronic Components

Omron Electronic Components EE-SB5-B

Mfr. Part #: EE-SB5-B
RS Stock #: 70175358

Description

Sensor, PhotomicroSensor, 0.2, InfraredLED, 5 to 30 VDC, LED, PCB Mount, ABS

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$5.59

100

$5.37

200

$5.20

Additional Inventory

Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EESB5B
Body Material
ABS Plastic
Function
Proximity
Indicator
LED
Lens Material
Plastic
Light Source
Infrared
Mounting Type
PCB Mount
Operating Temperature
0 to 70 °C
Output
NPN
Standards
UL Listed
Supply Voltage
1.5 VDC
Switching Current
20 mA
Switching Voltage
30 V
Technology
Photoelectric
Termination
Solder
Type
Reflective Sensors

Overview

Reflective Types Not Affected By Background Objects
  • Wide Range of Sensing Distances, Top- or Side-Sensing Models
  • Connector-Ready Models Allow Fast Servicing
  • Transistor Outputs Include Photo-IC, Photo-Transistor and Photo-Darlington
  • Surface Mount, Through-Hole or Soldering Terminals EE-SB Series Non-Amplified Photomicrosensors
  • Light Modulation Effectively Reduces External Light Interference
  • Easy-to-Use, Some Models Feature Attached Cable
  • Wide Operating Range: 5 to 24 VDC
  • Optical-Axis Monitoring with a Light-ON Indicator
  • Output Can Be Directly Connected to a TTL or Programmable Controller
  • Incorporates Dust-Proof Slit That Detects Objects as Small as 0.5 mm Diameter
  • RoHS Compliant