Skip to content

Omron Electronic Components D2VW5L1A1M

SPDT-NO/NC Short Hinge Lever Microswitch, 5 A @ 250 V ac

Mfr. Part #: D2VW5L1A1M / RS Stock #: 70355327

Omron Electronic Components

Omron Electronic Components D2VW5L1A1M

Mfr. Part #: D2VW5L1A1M
RS Stock #: 70355327

Description

SPDT-NO/NC Short Hinge Lever Microswitch, 5 A @ 250 V ac

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$16.29

50

$13.11

150

$10.72

250

$9.11

500

$8.33

Additional Inventory

Can ship in 10 days:

370

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Short Lever
Contact Form
SPDT
Current Rating
5 A
Termination
Wire Leads
Voltage Rating
250 V

Overview

Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1