Omron Automation V410-HDS4608HC
Handheld Barcode Scanner, Health Care, 1D/2D codes, no cord, V410-H Series
Mfr. Part #: V410-HDS4608HC / RS Stock #: 72172346
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$550.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Ergonomic
Coding
2D & 1D Codes and Symbologies
Communication Port Type
USB ; RS-232
Configuration
Handheld
IP Rating
IP52
Measurement Range
0-457 mm
Supply Voltage
5 VDC
Termination
Wired
Type
Hand-Held Scanner
Overview
Features:
Simple configuration and management of multiple readers via WebLinkPC
Point-and-shoot decode performance and minimal workflow disruption
Industry-leading 1D/2D DPM decoding performance with Omron’s X-Mode Imaging Technology (V410-H XD)
IP52 sealing to protect against spills
Captures 1D and 2D barcodes at variable distances and densities
Covered speaker and screw holes to mitigate bacteria buildup (V410-H HC)
On-the-fly switching between handheld and hands-free reading