Skip to content

Omron Automation NA5-15W101S

HMI Display 15.4in TFT LCD 24-bit Color 1280x800 Sysmac Silver NA Series

Mfr. Part #: NA5-15W101S / RS Stock #: 71063280

Omron Automation

Omron Automation NA5-15W101S

Mfr. Part #: NA5-15W101S
RS Stock #: 71063280

Description

HMI Display 15.4in TFT LCD 24-bit Color 1280x800 Sysmac Silver NA Series

Out of Stock

Price

Qty.

Standard Price

1

$5,395.02

5

$5,125.26

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NA515W101S
Display Colors
16,770,000 Colors
Display Resolution
1283 x 800 Pixels
Display Size
15.4 in
HMI Type
Touch Screen HMI
IP Rating
IP65
Supply Voltage
24 VDC
Technology
TFT LCD Display

Overview

Omron NA Series — The Next Generation of HMI | Programmable Terminals: An HMI that is dynamic, intuitive and predictive makes industrial machines more attractive and competitive. Our Sysmac HMI enables faster, more efficient control and monitoring—and a more natural, proactive relationship between operator and machine. Features:
  • Complete functionality scalable with widescreen across 7”, 9”, 12”, 15” range
  • High resolution (1280 × 800 pixel for 12” and 15”, 800 × 480 pixel for 7” and 9”)
  • NX/NY/NJ controller variables (tags) in the NA project
  • Multiple-access level security with password protection
  • Multimedia including video and PDF
  • Visual Basic programming with VB.net
  • Available in black or silver