Omron Automation LY2-0-DC24
Ice cube relay, DPDT, 24 VDC coil voltage, 10 A contact rating
Mfr. Part #: LY2-0-DC24 / RS Stock #: 70178803
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.40
10
$12.73
25
$12.06
50
$11.39
100
$10.72
250
$10.05
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LY20DC24
Application
Long dependable service life assured by AgCdO contacts
Coil Current
36.9 mA
Coil Resistance
650 Ohms
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
AgCdO
Contact Resistance
50 mOhms
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
10 A
Dielectric Rating
2000/1000 VAC
Dropout Voltage
2.4 V
Function
Monostable
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB - Thru Hole
Number of Pins
8
Power Rating
1100 VA ; 240 W
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL ; CSA ; SEV
Termination
PCB - Thru Hole
Voltage Rating
250 V ; 125 V
Overview
LED indicator, diode surge suppression,
push-to-test button, or RC circuit.
approvals; VDE, LR, and SEV
approved versions are available