Skip to content

Omron Automation H7ET-NFV1

Counter, Dig, Self-Pwr, 24-240 VAC/DC In, 999h59m59s/9999h59.9m, No Backlit LCD

Mfr. Part #: H7ET-NFV1 / RS Stock #: 70354221

Omron Automation

Omron Automation H7ET-NFV1

Mfr. Part #: H7ET-NFV1
RS Stock #: 70354221

Description

Counter, Dig, Self-Pwr, 24-240 VAC/DC In, 999h59m59s/9999h59.9m, No Backlit LCD

In Stock:

1

Price

Qty.

Standard Price

1

$169.91

10

$161.42

25

$152.92

50

$144.42

100

$135.93

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
H7ETNFV1
Backlighting
Yes
Case Color
Light Gray
Connection Type
Screw Terminals
Display Type
LCD
Function
Timer
Input Type
AC ; DC (24 to 240 VAC/VDC)
Mounting Type
Flush Mounting
Number of Digits
7
Output Type
Visual Display
Supply Voltage
3 VDC