Skip to content

Omron Automation F3SG-4SRA1200-25

Safety Light Curtain, Advanced, 25mm Resolution, 1200mm Height, F3SG-SR Series

Mfr. Part #: F3SG-4SRA1200-25 / RS Stock #: 71872885

Omron Automation

Omron Automation F3SG-4SRA1200-25

Mfr. Part #: F3SG-4SRA1200-25
RS Stock #: 71872885

Description

Safety Light Curtain, Advanced, 25mm Resolution, 1200mm Height, F3SG-SR Series

In Stock:

1

Price

Qty.

Standard Price

1

$2,652.51

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP67 ; IP67G
Number of Beams
≥ 199
Sensing Range
25 mm

Overview

Omron F3SG-SR Series — Multi-Beam Safety Light Curtains:

The new F3SG-SR Series Safety Light Curtain has a standardized yet flexible design that allows manufacturers to comply with safety standards and make the most of their flexible production lines while ensuring full protection for equipment operators. One of the main features of the F3SG-SR light curtain is the Area Beam Indicator (ABI) for at-a-glance check of beam status. ON/OFF status of the light curtain plus low intensity indicators provide immediate beam status.

Features:
  • Increased design flexibility: adaptable for a wide variety of applications and protective heights
  • Environmental resistance and rugged structure for use in any environment (IP67G, IP69K)
  • Quick installation: Area Beam Indicator (ABI) facilitates the fine adjustment of beams for long-distance sensing
  • Easy diagnostics: Operating Status indicators help to determine the optimal replacement timing and possible errors
  • Protection without dead space*2 in both sides: detects an operator’s hand anywhere on the safety area even with series-connected or U-shape connected
  • Plug and work for quick replacement thanks to the copy and restore settings function of the intelligent tap. It includes also remote configuration and monitoring via Bluetooth
  • Operating data collection to prevent unplanned stoppages through intelligent tap by means of IO-Link communication

    Applications:
  • Cold storage warehouse (-30C) freezer/refrigeration food storage
  • Metal working processes (IP67G) presses & stamping machines
  • Harsh environments (dusty/dirty) automotive/machine tool