Skip to content

Omron Automation E3Z-D81

Photoelectric Sensor, Diffuse Reflect, PNP, 100mm, Prewired, E3Z Series

Mfr. Part #: E3Z-D81 / RS Stock #: 70178304

Omron Automation

Omron Automation E3Z-D81

Mfr. Part #: E3Z-D81
RS Stock #: 70178304

Description

Photoelectric Sensor, Diffuse Reflect, PNP, 100mm, Prewired, E3Z Series

In Stock:

36

Price

Qty.

Standard Price

1

$127.23

5

$120.87

10

$115.78

25

$110.69

Additional Inventory

On order:

11

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E3ZD81
Body Material
PBT
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Indicator
LED
IP Rating
IP67
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
5-100 mm
Minimum Operating Temperature
-25 °C
Mounting Type
Bracket Mount
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
1 ms
Sensing Mode
Diffuse
Set Point
Single-Turn
Supply Voltage
12-24 VDC
Switching Current
100 mA
Switching Voltage
26.4 VDC
Technology
Photoelectric
Type
Reflective Sensors

Overview

Features:
  • Rated IP67, Withstands 1200 psi Washdown
  • Switch-Selectable, Light-ON/Dark-ON Operation
  • M8 and M12 Connector-Ready and 2 m Pre-Wired Models
  • Compact Size: Side View: 18.5 H × 7 W × 9.5 D mm; Flat: 19 H × 12 W × 3.5 D mm

    Specifications:
  • Voltage Range: 12-24 VDC
  • Load Rating: 100 mA @ 26.4 VDC Max.
  • Circuit Protection: Power Source Reverse Polarity, Output Reverse Polarity, Short-Circuit, Mutual Interference (Except Through-Beam)