Omron Automation E3NX-FA9TW
Fibre amplifier, 2 outputs, PNP, conn, E3N Series
Mfr. Part #: E3NX-FA9TW / RS Stock #: 70354371
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$262.47
5
$251.97
10
$241.47
Additional Inventory
On order:
7
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E3NXFA9TW
Output
PNP
Overview
E3NX-FA Smart fiber Amplifier Units
The E3NX-A series of fiber amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.
The E3NX-A series of fiber amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.