Skip to content

Omron Automation D40ML-M2-B-5M

RFID Magnetic Locking Safety Switches, M 900N, Basic Code, 5M, D40ML Series

Mfr. Part #: D40ML-M2-B-5M / RS Stock #: 71042188

Omron Automation

Omron Automation D40ML-M2-B-5M

Mfr. Part #: D40ML-M2-B-5M
RS Stock #: 71042188

Description

RFID Magnetic Locking Safety Switches, M 900N, Basic Code, 5M, D40ML Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$649.50

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
D40MLM2B5M

Overview

Omron D40ML Series — RFID Magnetic Locking Safety Switch:

Magnetic latching combines with RFID technology to deliver high holding force and tamper resistance.

Features:
  • Number of contacts: 2
  • Door and lock monitors Auxiliary indicates door open or closed
  • Solenoid voltage: 24 VDC
  • Indicator: Green and Yellow Status Indicator
  • Contact Configuration: 2NC
  • Door lock and release: Solenoid Lock
  • RFID provides a high degree of tamper resistance
  • Clean/Sanitize in Place – stainless steel versions are rated IP69K
  • LEDs support easy fault diagnosis
  • Install up to 20 switches in series
  • Residual magnetism acts as light door latch after unlocking
  • Two actuator types - Both offer tolerance for misalignment
  • Basic – all actuators in the system are identically coded
  • Unique – every actuator is individually coded. 32,000,000 codes
  • Two switch sizes provide multiple holding force options
  • Medium Duty (F1 max): 600N (SS), 900N (plastic and diecast)
  • Heavy Duty (F1 max): 950N (SS), 1500N (plastic and diecast)
  • Three case materials - Plastic, diecast metal, 316 stainless steel
  • For use on machines with no rundown time if power is lost