Skip to content

Omron Automation 3G3MX2-AB015-V1

MX2 Inverter Drive 1.5(Heavy Load)kW,2.2(Light Load)kW,1-Phase In,200 to 240V ac

Mfr. Part #: 3G3MX2-AB015-V1 / RS Stock #: 70272339

Omron Automation

Omron Automation 3G3MX2-AB015-V1

Mfr. Part #: 3G3MX2-AB015-V1
RS Stock #: 70272339

Description

MX2 Inverter Drive 1.5(Heavy Load)kW,2.2(Light Load)kW,1-Phase In,200 to 240V ac

In Stock:

1

Price

Qty.

Standard Price

1

$866.73

10

$823.40

25

$780.06

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3G3MX2AB015V1
Ambient Temperature
-10 to 50 °C
Current Rating
9.6 A
Driver Type
Vector Control
For Use With
1-Phase Motors
Function
Adjustable Speed Control
Horsepower Rating
3 HP
Mounting Type
Panel Mount
Output Frequency
0.1 to 400 Hz
Overall Depth
6.713” (170.5mm) in
Overall Dimensions
6.713 x 5.039 x 4.252” (170.5 x 128 x 108mm)
Overall Length
5.039” (128mm) in
Overall Width
4.252” (108mm) in
Phase
1 Phase
Power Rating
1.5 kW
Special Features
Multifunction Compact Inverter
Standards
EN 61800-3: 2004, EN 61800-5-1: 2003, EN⁄IEC 61800-5-2 (STO), EN⁄ISO 13849-1: 2008 (PLd), IEC 60204-1 Stop Category 0, ISO 13849-1: 2006 (PLd), UL, UL508C, cUL
Supply Voltage
240 VAC

Overview

Specifically created for your application, the MX2 was developed to harmonize advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. By using the standard MX2 series functionality and communication option boards, the MX2 IP54 is the perfect choice for your standalone inverter solutions.

Features:
  • Up to 15 kW
  • 200% starting torque
  • Torque control in open loop
  • Double rating VT 120%/1 min and CT 150%/1 min
  • IM & PM motor control
  • Safety conforming to ISO13849-1 Category3 performance level PLD
  • Built-in Logic programming
  • Positioning functionality
  • Integrated at Omron machine Automation solution
  • Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus, CompoNet, MECHATROLINK-II and EtherNet/IP