Omron Automation 3G3MX2-A4055-V1
MX2 Inverter Drive 5.5(Heavy Load)kW,7.5(Light Load)kW,3-Phase In,380 to 480V ac
Mfr. Part #: 3G3MX2-A4055-V1 / RS Stock #: 70272331
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,669.60
5
$1,619.51
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3G3MX2A4055V1
Ambient Temperature
-10 to 50 °C
Current Rating
17.5 A
Driver Type
Vector Control
For Use With
3-Phase Motors
Function
Adjustable Speed Control
Horsepower Rating
10 HP
Mounting Type
Panel Mount
Output Frequency
0.1 to 400 Hz
Overall Depth
6.102” (155mm) in
Overall Dimensions
6.102 x 10.236 x 5.512” (155 x 260 x 140mm)
Overall Length
10.236” (260mm) in
Overall Width
5.512” (140mm) in
Phase
3 Phase
Power Rating
5.5 kW
Special Features
Multifunction Compact Inverter
Standards
EN 61800-3: 2004, EN 61800-5-1: 2003, EN⁄IEC 61800-5-2 (STO), EN⁄ISO 13849-1: 2008 (PLd), IEC 60204-1 Stop Category 0, ISO 13849-1: 2006 (PLd), UL, UL508C, cUL
Supply Voltage
480 VAC
Overview
Specifically created for your application, the MX2 was developed to harmonize advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. By using the standard MX2 series functionality and communication option boards, the MX2 IP54 is the perfect choice for your standalone inverter solutions.
Features:
Up to 15 kW
200% starting torque
Torque control in open loop
Double rating VT 120%/1 min and CT 150%/1 min
IM & PM motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Built-in Logic programming
Positioning functionality
Integrated at Omron machine Automation solution
Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus, CompoNet, MECHATROLINK-II and EtherNet/IP