Skip to content

Olympic Wire and Cable Corp. 3118L

Multiconductor Cable, Unshielded, 2 C, 14 AWG, Solid, Vinyl Ins, Red, Vinyl Jkt

Mfr. Part #: 3118L / RS Stock #: 70195246

Olympic Wire and Cable Corp.

Olympic Wire and Cable Corp. 3118L

Mfr. Part #: 3118L
RS Stock #: 70195246

Description

Multiconductor Cable, Unshielded, 2 C, 14 AWG, Solid, Vinyl Ins, Red, Vinyl Jkt

Out of Stock

Price

Qty.

Standard Price

1

$630.55

5

$599.03

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For power limited, fire-protective signaling
Cable Type
Fire Power Limited Riser (FPLR)
Conductor Material
Bare Copper (BC)
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Red
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.014 in.
Number of Conductors
2
Outer Diameter
0.21 in
Packaging
Coil
Shielding
Unshielded
Standards
UL Classified FPLR
Stranding
Solid
Temperature, Rating
60 °C
Voltage Rating
300 V
Wire Size
14 AWG

Overview

Type FPLR power-limited fire alarm riser cable is listed as being suitable for use in a vertical run in a shaft or from floor to floor. All FPLR cables are listed as having fire-resistant characteristics capable of preventing fire from traveling floor to floor. Riser cables must pass both UL test 1424 and the vertical riser flame test UL 1666.