Skip to content

Olympic Wire and Cable Corp. 3115L

Multiconductor Multiconductor Cable,16AWG, Solid BC,4C,PVCins,Red PVC jkt,UL CMR

Mfr. Part #: 3115L / RS Stock #: 70195245

Olympic Wire and Cable Corp.

Olympic Wire and Cable Corp. 3115L

Mfr. Part #: 3115L
RS Stock #: 70195245

Description

Multiconductor Multiconductor Cable,16AWG, Solid BC,4C,PVCins,Red PVC jkt,UL CMR

Out of Stock

Price

Qty.

Standard Price

1

$673.20

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For power limited, fire-protective signaling
Cable Type
Fire Power Limited Riser (FPLR)
Conductor Material
Bare Copper (BC)
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Red
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.014 in.
Number of Conductors
4
Outer Diameter
0.195 in
Packaging
Coil
Standards
UL Classified FPLR
Stranding
Solid
Temperature, Rating
60 °C
Wire Size
16 AWG

Overview

Type FPLR power-limited fire alarm riser cable is listed as being suitable for use in a vertical run in a shaft or from floor to floor. All FPLR cables are listed as having fire-resistant characteristics capable of preventing fire from traveling floor to floor. Riser cables must pass both UL test 1424 and the vertical riser flame test UL 1666.