Skip to content

OKdo 5642

Kitronik STOP:bit - Traffic Light for BBC micro:bit

Mfr. Part #: 5642 / RS Stock #: 72254018

OKdo

OKdo 5642

Mfr. Part #: 5642
RS Stock #: 72254018

Description

Kitronik STOP:bit - Traffic Light for BBC micro:bit

In Stock:

9

Price

Qty.

Standard Price

1

$4.40

5

$4.33

10

$4.29

Additional Inventory

Can ship in 10 days:

156

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2048221
UPC Code
660902514335

Overview

Kitronik STOP:bit – Traffic Light for BBC micro:bit The STOP:bit for the BBC micro:bit is the ultimate upgrade for traffic light/pedestrian crossing projects. Not only does it make coding the project a breeze, the board is supplied pre-assembled so you don’t even need to fire up the soldering iron. The Kitronik STOP:bit is a purpose built accessory that can only lead to a more enjoyable project with a nicer looking end result. The STOP:bit is a bolt-on/clip-on board for the BBC micro:bit replicating a traffic light. The PCB has been designed to have the same physical features of a traffic light, with the addition of a BBC micro:bit as the pedestrian crossing control box. The STOP:bit has 3 10mm diameter LEDs. Each of these LEDs is driven from one of the BBC micro:bit IO pins. Please Note: BBC micro:bit is NOT included.