Skip to content

Ohmite TA205PA33R0JE

Resistor, Thick Film, 33 Ohms, 5 W, 5%, SMT, Planar, Heat Sink

Mfr. Part #: TA205PA33R0JE / RS Stock #: 70587091

Ohmite

Ohmite TA205PA33R0JE

Mfr. Part #: TA205PA33R0JE
RS Stock #: 70587091

Description

Resistor, Thick Film, 33 Ohms, 5 W, 5%, SMT, Planar, Heat Sink

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$3.44

500

$3.26

10000

$3.10

Additional Inventory

Manufacturer Lead Time:

42 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
Planar
Power Rating
5 W
Resistance
33 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Heat Sink
Termination
SMD
Tolerance
5 %