Ohmite SMUA500PET
SMD Potentiometer 0.125 watt 50 Ohm
Mfr. Part #: SMUA500PET / RS Stock #: 71202233
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.37
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
PCB Mount
Number of Turns
1
Power Rating
0.125 W
Primary Type
Potentiometers
Resistance
50 Ohms
Taper
Linear
Type
Sealed Cermet Trimmers
Overview
Ohmite SMU Series — SMD, Single-turn, Sealed Cermet Trimmers:
The SMU series offers a maximum power dissipation of 1/4 watt. The SMU is designed to keep the lowest profile. This is done by having the adjustment location on the top of the potentiometer. The adjustment of the full range of resistance can be accomplished with a single turn. This provides the user with a quick adjustment. The adjustment can also be completed with either a flat head or “Phillips" screw driver, adding another layer of ease for the user. The SMU series is offered in standard values from 50 ohms up to 2M ohms and the outer casing meets UL 94V-0 requirements.
Series Features:
Available in J-hook and gull-wing terminal configurations
Meets EIA, EIAJ, IPC, VECI standard SMD trimmer designs
Pb-free and Cd-free construction
RoHS compliant
Gold-plated leads provide high conductivity, low contact resistance, high corrosion resistance and good solderability
Top cross-slot adjustment (top single-slot models available as special order)
Tape and reel packaging
The SMU series offers a maximum power dissipation of 1/4 watt. The SMU is designed to keep the lowest profile. This is done by having the adjustment location on the top of the potentiometer. The adjustment of the full range of resistance can be accomplished with a single turn. This provides the user with a quick adjustment. The adjustment can also be completed with either a flat head or “Phillips" screw driver, adding another layer of ease for the user. The SMU series is offered in standard values from 50 ohms up to 2M ohms and the outer casing meets UL 94V-0 requirements.
Series Features: