Skip to content

Ohmite RW2S0CBR220JE

RES SMD 0.22 OHM 5% 2W J LEAD

Mfr. Part #: RW2S0CBR220JE / RS Stock #: 70586579

Ohmite

Ohmite RW2S0CBR220JE

Mfr. Part #: RW2S0CBR220JE
RS Stock #: 70586579

Description

RES SMD 0.22 OHM 5% 2W J LEAD

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$3.11

500

$2.95

10000

$2.81

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
4022 (10357 mm)
Power Rating
2 W
Resistance
220 MegaOhms
Resistance Range
1 to 999 MegaOhms
Temperature Coefficient
±90 ppm/°C
Termination
SMD
Tolerance
5 %