Skip to content

Ohmite RUS1R0E

Rheostat;Rest 1 Ohms;Wirewound;Pwr-Rtg 1000W;Panel;Dia 12In;Open;Vol 1600V

Mfr. Part #: RUS1R0E / RS Stock #: 70022560

Ohmite

Ohmite RUS1R0E

Mfr. Part #: RUS1R0E
RS Stock #: 70022560

Description

Rheostat;Rest 1 Ohms;Wirewound;Pwr-Rtg 1000W;Panel;Dia 12In;Open;Vol 1600V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,992.55

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Flatted
Core
Open
Current Rating
25.8 Amp
Diameter
12 in
Mounting Type
Panel Mount
Power Rating
1000 W
Primary Type
Rheostats
Resistance
1 Ohms
Rotation
335 °
Series
Shaft Diameter
0.375 ”
Shaft Torque
3.5 to 7 in.lbs.
Taper
Linear
Termination
Lugs
Type
Wirewound
Voltage Rating
1600 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.