Skip to content

Ohmite RJS50RE

Rheostat, WW, Rest 50 Ohms, Pwr-Rtg 50 W, Cur-Rtg 1 A, Lug, Shaft 0.25 in, Open

Mfr. Part #: RJS50RE / RS Stock #: 70022502

Ohmite

Ohmite RJS50RE

Mfr. Part #: RJS50RE
RS Stock #: 70022502

Description

Rheostat, WW, Rest 50 Ohms, Pwr-Rtg 50 W, Cur-Rtg 1 A, Lug, Shaft 0.25 in, Open

In Stock:

23

Price

Qty.

Standard Price

1

$100.35

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Flatted
Core
Open
Current Rating
1 Amp
Diameter
2.31 in
Mounting Type
Panel Mount
Power Rating
50 W
Primary Type
Rheostats
Resistance
50 Ohms
Rotation
300 °
Series
Shaft Diameter
0.25 ”
Shaft Torque
0.25 to 2 in.lbs.
Taper
Linear
Termination
Lugs
Type
Wirewound
Voltage Rating
750 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.