Skip to content

Ohmite RC1R0EA33R0KET

1W SURFACE MT. W/OX 33 OHMS TR

Mfr. Part #: RC1R0EA33R0KET / RS Stock #: 70586266

Ohmite

Ohmite RC1R0EA33R0KET

Mfr. Part #: RC1R0EA33R0KET
RS Stock #: 70586266

Description

1W SURFACE MT. W/OX 33 OHMS TR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

750

$2.35

3750

$2.22

75000

$2.11

Additional Inventory

Manufacturer Lead Time:

70 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 750
Multiples Of: 750
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Carbon Composition
Package Type
6327 J-Lead
Power Rating
1 W
Resistance
33 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
–1300 ppm/°C
Termination
SMD
Tolerance
5 %