Skip to content

Ohmite OX120KE

OX BULK CERAMIC COMP RESISTOR

Mfr. Part #: OX120KE / RS Stock #: 70585388

Ohmite

Ohmite OX120KE

Mfr. Part #: OX120KE
RS Stock #: 70585388

Description

OX BULK CERAMIC COMP RESISTOR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$1.58

2500

$1.49

50000

$1.41

Additional Inventory

Manufacturer Lead Time:

59 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Ceramic Composition
Package Type
Axial
Power Rating
1 W
Resistance
12 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %

Overview

Specifications
Material Terminals: Solder-coated copper terminal. Coating: UL-94 VO approved silicone. Derating Linear: From 100% @ +70°C to 0% @ +200°C. Electrical Tolerance: ±10% standard. Power Rating: Based on 70°C free air rating. Temperature Coefficient: -1300 ±300 ppm/°C.
Features
  • Replaces 1 and 2 Watt Carbon Composition Resistors
  • Meets High-Energy Density Demands
  • High Peak Power
  • 10% Tolerance