Skip to content

Ohmite OL1025E-R52

Resistor, Carbon Film, Res 1 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial, Cer-Core

Mfr. Part #: OL1025E-R52 / RS Stock #: 70022919

Ohmite

Ohmite OL1025E-R52

Mfr. Part #: OL1025E-R52
RS Stock #: 70022919

Description

Resistor, Carbon Film, Res 1 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial, Cer-Core

In Stock:

5267

Price

Qty.

Standard Price

3

$0.0204

6

$0.01877

9

$0.01734

12

$0.01591

Additional Inventory

Manufacturer Lead Time:

23 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 3
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Carbon Film
Package Type
Ceramic Core
Packaging
Cut Tape
Power Rating
0.5 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
1 V

Overview

Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop