Skip to content

Ohmite FC4TR010DER

0.5W 1206 chip 0.010 Ohm 0.5%, FC4T Series

Mfr. Part #: FC4TR010DER / RS Stock #: 71120798

Ohmite

Ohmite FC4TR010DER

Mfr. Part #: FC4TR010DER
RS Stock #: 71120798

Description

0.5W 1206 chip 0.010 Ohm 0.5%, FC4T Series

In Stock:

9980

Price

Qty.

Standard Price

Your Price

1

$0.36567

$0.23071

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 9980
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Foil
Power Rating
0.5 W
Primary Type
Surface Mount
Resistance
0.5 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
0.5 %

Overview

Ohmite FC4T Series — Power Resistors | Metal Foil Low Value Chip:

The FC4T series from Ohmite provides a great TCR rating and low values. The 4 terminal construction is suited for current sense applications and helps deliver an accurate reading to the sensing circuit. The FC4T series is produced in a flip chip design providing outstanding specifications at a lower cost. The FC4T series carries a range of resistance from 0.005-0.100 ohms and a TCR down to 50ppm. Another great specification is the 0.5% tolerance in all values. Combining tolerance, values, and stability in a cost conscience package draws attention from a multitude of engineers.

The FC4T chip features four terminals, also known as a “Kelvin" configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Ohmite’s proprietary Metal Foil technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low resistance values ( down to 50ppm).

Series Features:
  • Resistance 0.005-0.100
  • Operating Temp. Range -55°C to +155°C
  • Rated Power 0.5 watt
  • Resistance Tolerance 0.5% and 1% standard
  • Temperature Coefficient within ±50ppm, ±100ppm for 5mΩ
  • Coating Material Epoxy resin
  • Terminals Cu/Ni/Sn
  • Max. Current √(Max. power÷ Resistance value)
  • Res. of Electrodes <5mΩ