Skip to content

Ohmite C300K12RE

Resistor, Wirewound, Res 12 Ohms, Pwr-Rtg 300 W, Tol 10%, Lug, Vitreous Enamel

Mfr. Part #: C300K12RE / RS Stock #: 70023545

Ohmite

Ohmite C300K12RE

Mfr. Part #: C300K12RE
RS Stock #: 70023545

Description

Resistor, Wirewound, Res 12 Ohms, Pwr-Rtg 300 W, Tol 10%, Lug, Vitreous Enamel

In Stock:

34

Price

Qty.

Standard Price

1

$29.90

5

$27.50

10

$25.41

20

$23.02

50

$21.23

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
300 W
Resistance
12 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
10 %
Voltage Rating
60 V

Overview

280 Series — Fixed Vitreous Enamel High Power Corrib® Resistors
Corrib® resistors are ideal for applications involving high currents at very low resistance values - as low as 0.1 ohm at 300 watts. These large, heavy-duty resistors are designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic breaking and other similar applications. They are manufactured with corrugated resistive wire. Ribbed construction aids in rapid cooling. To accelerate cooling, the wire is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. Corrib® resistors are hollow-core units, which can be securely fastened to chassis surfaces with the same thru bolts and brackets used with the 210/270 series resistors. Tolerance: ±10%. Length: 8.5". Outer Diameter: 1.125". Overall Height: 1.895".