Ohmite 93J2K7
RES 2.7K OHM 3.25W 5% AXIAL
Mfr. Part #: 93J2K7 / RS Stock #: 70581943
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$5.56
500
$5.26
10000
$5.00
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
3.25 W
Resistance
2.7 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
Molded construction provides consistent shape and size which permits mounting in clips to extend power rating. Mechanical integrity is enhanced by the all-welded construction and the vitreous enamel coating is flame resistant. The durable vitreous enamel coating, which is silicone-free, permits the resistors to maintain a hard coating while operating at high temperatures. Ceramic core with solder coated axial leads.
Features
Molded Construction Provides Consistent Shape and Size (Permits Mounting in Clips, Which Extends Power Rating)
Meets Mil-R-26 Requirements for Insulated Resistors
All-Welded Construction
Flame-Resistant Vitreous Enamel Coating
5% Tolerance
Features